Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Diagonal Cutter 160mm70 01 160
70 01 160 - Diagonal Cutter 160mm, Knipex
110-35-682
70 01 160

Diagonal Cutter 160mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 mm
160 mm
Diagonal 
171 g
2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Diagonal Cutter black atramentized plastic coated with polished head and plastic coated handles
  • All-round use diagonal cutter made of high quality material and precise workmanship for long service life
  • Precision cutting edges for soft and hard wire
  • Clean cutting of thin copper wires, also at the cutting-edge tips
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
  • Narrow head style for use in confined areas
  • Vanadium electric steel- forged, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 175 Gram
Dimensions (incl. package) 165 x 55 x 17 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773013426