Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC/DC Converter, 17 ... 32V, 13.6V, 3A, 36WPV3I
PV3I - DC/DC Converter, 17 ... 32V, 13.6V, 3A, 36W, Alfatronix
169-69-208
PV3I

DC/DC Converter, 17 ... 32V, 13.6V, 3A, 36W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
13.6 V
3 A
Fixed 
36 W
Series:Powerverter Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Switching DC-/DC-converter with high performance and high reliability
  • Especially well suited for use in vehicles like e.g. trucks, logging machines, tractors, emergency vehicles and boats
  • High efficiency, low power loss
  • Low off load current 15 mA (PowerSelector 50 mA)
  • Protected against short-circuits and over-temperature
  • Stable construction made of impact resistant casing
  • Dust and moist resistant, IP533
  • ''e'' marked
  • Blade terminal connection
  • Simple and quick mounting, mounting clip included

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Alfatronix
Gross weight (incl. package) 307 Gram
Dimensions (incl. package) 90 x 52 x 100 MM
Customs number 8504409590
UNSPSC (v5.03) 39121008