Select attributes and click search to find other products that match your specification
Notes
Order Note
Batteries are to be ordered separately
Delivery Note
Including operating instructions in GER/FRE/ITA/ENG and pocket
Family Information
The Fluke 368 FC true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line.
The Fluke 368 FC has a large 40 mm diameter jaw for work with large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference.
The 368 FC also offers wireless data connectivity via Fluke Connect.
- The leakage current measurement instead of the insulation measurement can be used with the proof of safety according to NIV
- The measurement can be performed during normal operation with minimal effort
- Destruction of electronic components can be ruled out
- Measurement of leakage and operating currents of 0.001 mA...60 A
- Display hold to save the measurement value
- Automatic shut-off with acoustic notification
- Special clip design for simple handling and long-term stability
- Thanks to the unique clip design the accuracy of the Fluke 360 is only slightly influenced by external magnetic fields
- Typical measurement deviation only 0.0005% of the current of the neighbouring conductor
- Corresponds to IEC1010 and EMC standards
- Corresponds with VDE 0404-4 for differential current measurements acc. to VDE 0701
Legislation and compliance
Article Information
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- 61 mm jaw opening
- Highest resolution of 1 uA, measure up to 60 A
- Selectable filter function removes unwanted noise
- Max/Min/Average readings and hold function
- Forward-facing LED worklight for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
- Internal Memory Logging: up to 65,000 measurement points