CompactFlash Floppy Drive, HorizontalCFF011
CFF011 - CompactFlash Floppy Drive, Horizontal, Sigmatek
110-57-539
CFF011
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- The manufacturer recommends using industrial grade Compact Flash cards
Family Information
The Compact Flash floppy drive replaces existing 3.5" floppy drives. It is intended to replace the existing floppy drive and to save the data to a Compact Flash card. The CF card provides the capacity of multiple disks that can be selected using the buttons. The selection is shown on the 2-digit display. An LED displays the active status.
Article Information
Interfaces: 1x Compact Flash connector, 1x floppy connector (34-pole), 1x power plug (4-pole), 1x jumper (6-pole), 1x jumper (10-pole)
- Dimensions 25.4 mm x 101.6 mm x 149 mm (W x H x D)
- Weight 315 g
Previous Article Number
1057539
Additional information
Country of origin Japan (JP)
Manufacturer Sigmatek
Gross weight (incl. package) 370 Gram
Dimensions (incl. package) 150 x 103 x 32 MM
Customs number 8471709800
UNSPSC (v5.03) 43171904