1 min order
Charging Station, 12.3" (31.2 cm), Chargeable Devices 201471160
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Charging timer 4h / 8h
- Ventilation in the lid
- Safety shutdown at 50°C inside temperature
- Keyed alike locks
Previous Article Number
30294401
Additional information
Country of origin China (CN)
Manufacturer Terra
Gross weight (incl. package) 553 Gram
Dimensions (incl. package) 245 x 76 x 76 MM
Customs number 8473308000
UNSPSC (v5.03) 39121006