CableAnalyzer™ Cable Tester Kit with Wi-Fi, CAT6/CAT6aDSX-602 INT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Delivery Note
Kit contents: DSX-602 CableAnalyzer Main Unit & Smart Remote, 2x CAT6A / Class EA channel adapters, 1x 15cm RJ45 reference patch cord, soft carrying case, USB cable, 2x AC adapters, user guide
Family Information
The DSX-602 CableAnalyzer is the essential certification tool for copper, twisted pair structured cabling. The DSX-602 performs Class E/Cat 6 certification tests in just 9 seconds and Class EA/Cat 6A in 10 seconds - in full compliance with industry standards and with the industry's highest accuracy.
- Gesture-based Taptive™ user interface
- 500 MHz frequency range
- Advanced diagnostics pinpoint the location of a failure
- Integrated Wi-Fi for uploading results to LinkWare Live (except DSX-602-NW)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
30162748
Additional information
Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 4950 Gram
Dimensions (incl. package) 540 x 230 x 230 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 754082145233