Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Spiral Wrap Tubing, 10 ... 100mm, Polyethylene, 30m, BlackSBPE9-PE-BK-30M
SBPE9-PE-BK-30M - Cable Spiral Wrap Tubing, 10 ... 100mm, Polyethylene, 30m, Black, HellermannTyton
155-00-547
SBPE9-PE-BK-30M
161-41201

Cable Spiral Wrap Tubing, 10 ... 100mm, Polyethylene, 30m, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.4 mm
9 mm
100 mm
10 mm
Polyethylene 
Series:SBPE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Simple and quick bundling of cables and lines
  • Easy to branch out individual lines
  • Type SBPE for standard applications
  • Type SBPEFR with higher fire-protection
  • Type SBPAVO for demanding applications (e.g. rail industries, public buildings)
  • Type SBPA for automobile industry and demanding industrial applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer HellermannTyton
Gross weight (incl. package) 1600 Gram
Dimensions (incl. package) 380 x 305 x 130 MM
Customs number 3926909790
UNSPSC (v5.03) 26121603
EAN 5022660548864