Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable plug, Trim Trio 19-pin, Plug, 19 Contacts, IP65UTG616-19PN
UTG616-19PN - Cable plug, Trim Trio 19-pin, Plug, 19 Contacts, IP65, Souriau by Eaton
144-62-446
UTG616-19PN

Cable plug, Trim Trio 19-pin, Plug, 19 Contacts, IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
Cable Mount 
Straight 
Bayonet 
19 
Description:Metal Locking, Plastic Circular Connector
A:31.2 mm
B:31.8 mm
D:21.4 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 32.2 Gram
Dimensions (incl. package) 30 x 30 x 30 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402