Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Button switch element 1 Make Contact (NO)E10
E10 - Button switch element 1 Make Contact (NO), Eaton Möller
135-55-666
E10
090351

Button switch element 1 Make Contact (NO)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NO 
250 V
28 V
10 A
20 A
E10 Series Switch 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order flat push-on sockets separately

Family Information

  • Double connection for flat terminal blades 2.8 x 0.8 mm permit simple through-looping
  • NC contact with safety function by means of positive opening
  • Maximum of 2 elements per key/switch can be mounted on the left and right side

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Eaton Möller
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 29 x 17 x 6 MM
Customs number 8538909999
UNSPSC (v5.03) 39121533
EAN 4015080903512