Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
All-Hard Metal Drilling Bits Ultramicro Grain Carbide 0.5mmHAM 382 0.50MM
HAM 382 0.50MM - All-Hard Metal Drilling Bits Ultramicro Grain Carbide 0.5mm, HAM
180-65-576
HAM 382 0.50MM

All-Hard Metal Drilling Bits Ultramicro Grain Carbide 0.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Ultramicro Grain Carbide 
0.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For boring PCBs, aluminum, copper, non-ferrous metals, glass-fiber reinforced plastics, carbon fiber materials as well as almost all kinds of plastics
  • Shaft diameter 3.175 mm (1/8'')
  • Total length 38 mm (1½'')
  • Cutting to the right

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer HAM
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 56 x 10 x 7 MM
Customs number 8207507000
UNSPSC (v5.03) 27112801