Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adapter for Signal Lamps 230V Grey Power supply of all AS LED Elements, Ranging from Mounting Ø8 to Ø16mmAGT8
AGT8 - Adapter for Signal Lamps 230V Grey Power supply of all AS LED Elements, Ranging from Mounting Ø8 to Ø16mm, Signal-Construct
133-70-995
AGT8

Adapter for Signal Lamps 230V Grey Power supply of all AS LED Elements, Ranging from Mounting Ø8 to Ø16mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AS Adapter 
Power supply of all AS LED Elements, Ranging from Mounting Ø8 to Ø16mm 
Polycarbonate 
Grey 
26.7 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Replaces supply to signal lamps with adapter connection
  • Grey plastic casing made of PC, UL94-V2
  • Plug-in area with coding for correct polarity connection
  • Flat plug type connection 2.8 x 0.8 mm, sideways exit
  • Integrated circuit for reducing the supply voltage to the operating voltage of the LED-element
  • Low voltage version (12 V/ 24 V) with additional backside connection, example for application: earth loop
  • Mounting depth for 12 V / 24 V 21.5 mm + lamp length
  • Mounting depth for 230 VAC 15.5 mm + lamp length
  • Supply voltage tolerance ±15% @ 230 V max. +10%

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Signal-Construct
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 22 x 16 x 12 MM
Customs number 8536501190
UNSPSC (v5.03) 31162801